74ABT574CSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 36.000
Unit Price: 0,56543 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.731
Unit Price: 0,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.944
Unit Price: 0,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.308
Unit Price: 0,49689 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36.906
Unit Price: 0,77920 €
Datasheet

Similar


Texas Instruments
In Stock: 39.560
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 753
Unit Price: 0,99000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT574CSC

DigiKey Part Number
74ABT574CSC-ND
Manufacturer
Manufacturer Product Number
74ABT574CSC
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74ABT574CSC Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
50 µA
Function
Standard
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT2574ATSOCTTexas Instruments36.000CY74FCT2574ATSOCT-ND0,56543 €Similar
CY74FCT574ATSOCRochester Electronics, LLC11.7312156-CY74FCT574ATSOC-ND0,78000 €Similar
CY74FCT574CTSOCRochester Electronics, LLC13.9442156-CY74FCT574CTSOC-ND0,78000 €Similar
CY74FCT574TSOCRochester Electronics, LLC5.3082156-CY74FCT574TSOC-ND0,49689 €Similar
SN74ABT574ADWRochester Electronics, LLC36.9062156-SN74ABT574ADW-ND0,77920 €Similar
Obsolete
This product is no longer manufactured. View Substitutes