Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT574ANSR

DigiKey Part Number
296-31723-2-ND - Tape & Reel (TR)
296-31723-1-ND - Cut Tape (CT)
296-31723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT574ANSR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT574ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
6.6ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
250 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,55796 €1.115,92 €
4.0000,54431 €2.177,24 €
6.0000,53747 €3.224,82 €
10.0000,52990 €5.299,00 €
14.0000,52547 €7.356,58 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,82300 €8,23 €
250,74480 €18,62 €
1000,65980 €65,98 €
2500,61920 €154,80 €
5000,59470 €297,35 €
Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72300 €7,23 €
250,65400 €16,35 €
1000,57780 €57,78 €
2500,54152 €135,38 €
5000,51964 €259,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €