


SN74ABT574ADWR | |
|---|---|
DigiKey Part Number | 296-1046-2-ND - Tape & Reel (TR) 296-1046-1-ND - Cut Tape (CT) 296-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT574ADWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT574ADWR Models |
Category | Max Propagation Delay @ V, Max CL 4.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 250 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,65880 € | 16,47 € |
| 100 | 0,58200 € | 58,20 € |
| 250 | 0,54556 € | 136,39 € |
| 500 | 0,52824 € | 264,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49050 € | 981,00 € |
| 4.000 | 0,47823 € | 1.912,92 € |
| 6.000 | 0,47208 € | 2.832,48 € |
| 10.000 | 0,46527 € | 4.652,70 € |
| 14.000 | 0,46130 € | 6.458,20 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


