74ABT573CMTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 743
Unit Price: 0,74011 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.847
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.246
Unit Price: 0,93000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
20-TSSOP

74ABT573CMTC

DigiKey Part Number
74ABT573CMTC-ND
Manufacturer
Manufacturer Product Number
74ABT573CMTC
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ABT573CMTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
2.7ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes