Parametric Equivalent

SN74ABT573ADBR | |
|---|---|
DigiKey Part Number | 296-4033-2-ND - Tape & Reel (TR) 296-4033-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74ABT573ADBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT573ADBR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT573ADBR | Texas Instruments | 743 | 296-4033-1-ND | 0,73675 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53169 € | 1.063,38 € |
| Unit Price without VAT: | 0,53169 € |
|---|---|
| Unit Price with VAT: | 0,63271 € |


