
SN74ABT573APWR | |
|---|---|
DigiKey Part Number | 296-4035-2-ND - Tape & Reel (TR) 296-4035-1-ND - Cut Tape (CT) 296-4035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT573APWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT573APWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,65880 € | 16,47 € |
| 100 | 0,58200 € | 58,20 € |
| 250 | 0,54556 € | 136,39 € |
| 500 | 0,52824 € | 264,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49050 € | 981,00 € |
| 4.000 | 0,47823 € | 1.912,92 € |
| 6.000 | 0,47208 € | 2.832,48 € |
| 10.000 | 0,46527 € | 4.652,70 € |
| 14.000 | 0,46130 € | 6.458,20 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

