Similar
Similar
Similar

74ABT573CMSA | |
|---|---|
DigiKey Part Number | 74ABT573CMSA-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT573CMSA |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT573CMSA Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.7ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT573ADBR | Texas Instruments | 743 | 296-4033-1-ND | 0,73675 € | Similar |
| SN74ABT573APW | Rochester Electronics, LLC | 4.847 | 2156-SN74ABT573APW-ND | 1,18000 € | Similar |
| SN74ABT573APWR | Texas Instruments | 3.376 | 296-4035-1-ND | 1,00000 € | Similar |



