Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 50ns, 12ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs (Typ) | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N137SM | onsemi | 5.633 | 6N137SM-ND | 1,14000 € | Direct |
| 6N137S | LITEON | 58.440 | 160-1793-ND | 0,73000 € | Similar |
| 6N137SMT&R | Isocom Components 2004 LTD | 1.405 | 58-6N137SMT&RCT-ND | 1,03000 € | Similar |
| HCPL-2602-300E | Broadcom Limited | 339 | 516-3493-ND | 6,97000 € | Similar |
| HCPL-2602-500E | Broadcom Limited | 548 | 516-4051-1-ND | 6,97000 € | Similar |




