Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2602-500E

DigiKey Part Number
516-4051-2-ND - Tape & Reel (TR)
516-4051-1-ND - Cut Tape (CT)
516-4051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-2602-500E
Description
OPTOISO 3.75KV RECEIVER 8DIP GW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
24ns, 10ns
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
2.3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Type
Line Receiver
Operating Temperature
-40°C ~ 85°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
3750Vrms
Package / Case
8-SMD, Gull Wing
Common Mode Transient Immunity (Min)
1kV/µs
Supplier Device Package
8-DIP Gull Wing
Input Type
AC, DC
Approval Agency
CSA, UR
Current - Output / Channel
50mA
Base Product Number
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,02000 €7,02 €
105,33600 €53,36 €
1004,34580 €434,58 €
5003,92570 €1.962,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,77409 €3.774,09 €
2.0003,65565 €7.311,30 €
Manufacturers Standard Package
Unit Price without VAT:7,02000 €
Unit Price with VAT:8,35380 €