Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2612-500E

DigiKey Part Number
516-HCPL-2612-500ETR-ND - Tape & Reel (TR)
516-HCPL-2612-500ECT-ND - Cut Tape (CT)
516-HCPL-2612-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-2612-500E
Description
OPTOISO 3.75KV RECEIVER 8DIP GW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Line Receiver
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
3.5kV/µs
Input Type
AC, DC
Current - Output / Channel
50mA
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
24ns, 10ns
Voltage - Forward (Vf) (Typ)
2.3 V
Current - DC Forward (If) (Max)
60 mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,12417 €4.124,17 €
2.0003,99891 €7.997,82 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,57000 €7,57 €
105,77700 €57,77 €
1004,72900 €472,90 €
5004,27240 €2.136,20 €
Digi-Reel®
QuantityUnit PriceExt Price
17,36000 €7,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:7,36000 €
Unit Price with VAT:8,75840 €