4N35SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15.675
Unit Price: 0,59000 €
Datasheet

Similar


Broadcom Limited
In Stock: 17.515
Unit Price: 0,63000 €
Datasheet

Similar


Broadcom Limited
In Stock: 7.982
Unit Price: 0,67000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2.206
Unit Price: 0,67000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 482
Unit Price: 0,67000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 529
Unit Price: 0,60000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.618
Unit Price: 0,67000 €
Datasheet

Similar


LITEON
In Stock: 9.845
Unit Price: 0,37000 €
Datasheet

Similar


LITEON
In Stock: 4.672
Unit Price: 0,41000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,23769 €
Datasheet
Image for 4N35SD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N35SD

DigiKey Part Number
4N35SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4N35SD
Description
OPTOISO 5.3KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
4N35SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.18V
Packaging
Tape & Reel (TR)
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Vce Saturation (Max)
300mV
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
6-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
2µs, 2µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N35SR2Monsemi15.6754N35SR2MCT-ND0,59000 €Direct
4N35-300EBroadcom Limited17.515516-1730-5-ND0,63000 €Similar
4N35-500EBroadcom Limited7.982516-4N35-500ECT-ND0,67000 €Similar
4N35-X007Vishay Semiconductor Opto Division2.2064N35-X007-ND0,67000 €Similar
4N35-X007TVishay Semiconductor Opto Division4824N35-X007TCT-ND0,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes