
4N35S-TA | |
|---|---|
DigiKey Part Number | 160-4N35S-TATR-ND - Tape & Reel (TR) 160-4N35S-TACT-ND - Cut Tape (CT) 160-4N35S-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N35S-TA |
Description | OPTOISO 3.55KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3550Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,18730 € | 18,73 € |
| 500 | 0,15324 € | 76,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14203 € | 142,03 € |
| 2.000 | 0,13250 € | 265,00 € |
| 3.000 | 0,12759 € | 382,77 € |
| 5.000 | 0,12205 € | 610,25 € |
| 7.000 | 0,11875 € | 831,25 € |
| 10.000 | 0,11553 € | 1.155,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


