Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N35S-TA1

DigiKey Part Number
160-1911-2-ND - Tape & Reel (TR)
160-1911-1-ND - Cut Tape (CT)
160-1911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4N35S-TA1
Description
OPTOISO 3.55KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
4N35S-TA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3550Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
100mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28700 €2,87 €
1000,20470 €20,47 €
5000,16806 €84,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14996 €149,96 €
2.0000,14007 €280,14 €
3.0000,13499 €404,97 €
5.0000,12924 €646,20 €
7.0000,12582 €880,74 €
10.0000,12248 €1.224,80 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €