3EZ15D5G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.326
Unit Price: 0,48000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 15.170
Unit Price: 0,12048 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,39531 €
Datasheet

Similar


Microchip Technology
In Stock: 160
Unit Price: 1,99000 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,16029 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,69288 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,84469 €
Datasheet

Similar


Microchip Technology
In Stock: 634
Unit Price: 4,75000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,63880 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,56180 €

Similar


Microchip Technology
In Stock: 81
Unit Price: 4,89000 €

Similar


Nexperia USA Inc.
In Stock: 31.966
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.025
Unit Price: 0,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,82895 €
Datasheet
Zener Diode 15 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ15D5G

DigiKey Part Number
3EZ15D5G-ND
Manufacturer
Manufacturer Product Number
3EZ15D5G
Description
DIODE ZENER 15V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 15 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
5.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types