Direct
Similar

2V7002LT3G | |
|---|---|
DigiKey Part Number | 2V7002LT3GOSTR-ND - Tape & Reel (TR) 2V7002LT3GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2V7002LT3G |
Description | MOSFET N-CH 60V 115MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 225mW (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2V7002LT1G | onsemi | 76.366 | 2V7002LT1GOSCT-ND | 0,27000 € | Direct |
| 2N7002 | onsemi | 870.417 | 2N7002NCT-ND | 0,56000 € | Similar |
| 2N7002 TR13 PBFREE | Central Semiconductor Corp | 57 | 1514-2N7002TR13PBFREECT-ND | 0,48000 € | Similar |
| 2N7002H-7 | Diodes Incorporated | 174 | 2N7002H-7DICT-ND | 0,21000 € | Similar |





