
2N7002 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N7002TR13PBFREETR-ND - Tape & Reel (TR) 1514-2N7002TR13PBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N7002 TR13 PBFREE |
Description | MOSFET N-CH 60V 115MA SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tc) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.59 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) 40V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -65°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002LT1G | onsemi | 61 | 2N7002LT1GOSCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08508 € | 850,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











