2SA1552T-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 701
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 225.594
Unit Price: 0,43030 €
Datasheet
Bipolar (BJT) Transistor PNP 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1552T-TL-H

DigiKey Part Number
2SA1552T-TL-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1552T-TL-H
Description
TRANS PNP 160V 1.5A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SA1552T-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes