
2SB1275TLP | |
|---|---|
DigiKey Part Number | 2SB1275TLPTR-ND - Tape & Reel (TR) 2SB1275TLPCT-ND - Cut Tape (CT) 2SB1275TLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1275TLP |
Description | TRANS PNP 160V 1.5A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1.5 A 50MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1275TLP Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 100mA, 5V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package CPT3 |
Vce Saturation (Max) @ Ib, Ic 2V @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1552S-TL-H | onsemi | 0 | 2SA1552S-TL-HOSCT-ND | 1,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92300 € | 9,23 € |
| 100 | 0,61620 € | 61,62 € |
| 500 | 0,48466 € | 242,33 € |
| 1.000 | 0,44231 € | 442,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39647 € | 991,17 € |
| 5.000 | 0,36815 € | 1.840,75 € |
| 7.500 | 0,35372 € | 2.652,90 € |
| 12.500 | 0,33751 € | 4.218,88 € |
| 17.500 | 0,33197 € | 5.809,47 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |




