Similar
Parametric Equivalent

2SA1552T-TL-E | |
|---|---|
DigiKey Part Number | 2SA1552T-TL-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1552T-TL-E |
Description | TRANS PNP 160V 1.5A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1552T-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package TP-FA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1275TLP | Rohm Semiconductor | 700 | 2SB1275TLPCT-ND | 1,46000 € | Similar |
| 2SA1552T-TL-E | Rochester Electronics, LLC | 225.594 | 2156-2SA1552T-TL-E-488-ND | 0,41122 € | Parametric Equivalent |



