
2N6341G | |
|---|---|
DigiKey Part Number | 488-2N6341G-ND |
Manufacturer | |
Manufacturer Product Number | 2N6341G |
Description | TRANS NPN 150V 25A TO204 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 25 A 40MHz 200 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 2N6341G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 2V |
Mfr | Power - Max 200 W |
Packaging Tray | Frequency - Transition 40MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 2.5A, 25A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6341 | Microchip Technology | 0 | 2N6341MS-ND | 66,75750 € | Direct |
| JAN2N6341 | Microchip Technology | 0 | JAN2N6341-ND | 100,43970 € | Direct |
| JANTXV2N6341 | Microchip Technology | 0 | JANTXV2N6341-ND | 131,32490 € | Direct |


