Bipolar (BJT) Transistor NPN 150 V 25 A 200 W Through Hole TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N6341

DigiKey Part Number
JANTXV2N6341-ND
Manufacturer
Manufacturer Product Number
JANTXV2N6341
Description
TRANS NPN 150V 25A TO-3
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 25 A 200 W Through Hole TO-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10A, 2V
Mfr
Power - Max
200 W
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Transistor Type
Qualification
MIL-PRF-19500/509
Current - Collector (Ic) (Max)
25 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
150 V
Package / Case
TO-204AA, TO-3
Vce Saturation (Max) @ Ib, Ic
1.8V @ 2.5A, 25A
Supplier Device Package
TO-3
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100131,32490 €13.132,49 €
Unit Price without VAT:131,32490 €
Unit Price with VAT:156,27663 €