
JAN2N6341 | |
|---|---|
DigiKey Part Number | JAN2N6341-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N6341 |
Description | TRANS NPN 150V 25A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 25 A 200 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10A, 2V |
Mfr | Power - Max 200 W |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/509 |
Current - Collector (Ic) (Max) 25 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 2.5A, 25A | Supplier Device Package TO-3 |
Current - Collector Cutoff (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,43970 € | 10.043,97 € |
| Unit Price without VAT: | 100,43970 € |
|---|---|
| Unit Price with VAT: | 119,52324 € |

