1SMB60CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.372
Unit Price: 0,40000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 18.112
Unit Price: 0,18000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 54.111
Unit Price: 0,25000 €
Datasheet

Direct


Bourns Inc.
In Stock: 23.581
Unit Price: 0,44000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 22.270
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 25.608
Unit Price: 0,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,21963 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,60600 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14192 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13798 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.280
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,38727 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB60CAT3

DigiKey Part Number
1SMB60CAT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB60CAT3
Description
TVS DIODE 60VWM 96.8VC SMB
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC