Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMBJ60CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ60CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ60CAE3/TR13 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ60CAE3/TR13 Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB60CA TR13 PBFREE | Central Semiconductor Corp | 2.075 | 1514-1SMB60CATR13PBFREECT-ND | 0,80000 € | Direct |
| ATV06B600JB-HF | Comchip Technology | 0 | ATV06B600JB-HF-ND | 0,17262 € | Direct |
| SMBJ60CA-13-F | Diodes Incorporated | 25.095 | SMBJ60CA-FDICT-ND | 0,51000 € | Direct |
| SMBJ60CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2.546 | SMBJ60CA-E3/52GICT-ND | 0,55000 € | Direct |
| SMBJ60CA-HR | Littelfuse Inc. | 0 | SMBJ60CA-HR-ND | 13,16020 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44857 € | 1.345,71 € |
| Unit Price without VAT: | 0,44857 € |
|---|---|
| Unit Price with VAT: | 0,53380 € |








