ATV06B600JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15559 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15559 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2.075
Unit Price: 0,80000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 51.071
Unit Price: 0,61000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 571
Unit Price: 0,49000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 25.095
Unit Price: 0,51000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.546
Unit Price: 0,55000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,16020 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 11,08227 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13735 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,44857 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


YAGEO
In Stock: 4.398
Unit Price: 0,32000 €
Datasheet
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV06B600JB-HF

DigiKey Part Number
ATV06B600JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV06B600JB-HF
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ATV06B600JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
96.8V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TV06B600JB-GComchip Technology0TV06B600JB-G-ND0,15559 €Direct
TV06B600JB-HFComchip Technology0TV06B600JB-HF-ND0,15559 €Direct
1SMB60CA TR13 PBFREECentral Semiconductor Corp2.0751514-1SMB60CATR13PBFREECT-ND0,80000 €Direct
SMBJ60CATaiwan Semiconductor Corporation51.071SMBJ60CAFSCT-ND0,61000 €Direct
SMBJ60CALittelfuse Inc.571SMBJ60CALFCT-ND0,49000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17262 €517,86 €
6.0000,16689 €1.001,34 €
Manufacturers Standard Package
Unit Price without VAT:0,17262 €
Unit Price with VAT:0,20542 €