Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

TV06B600JB-G | |
|---|---|
DigiKey Part Number | TV06B600JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B600JB-G |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B600JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B600JB-HF | Comchip Technology | 0 | ATV06B600JB-HF-ND | 0,17262 € | Direct |
| TV06B600JB-HF | Comchip Technology | 0 | TV06B600JB-HF-ND | 0,15559 € | Direct |
| 1SMB60CA TR13 PBFREE | Central Semiconductor Corp | 2.075 | 1514-1SMB60CATR13PBFREECT-ND | 0,80000 € | Direct |
| SMBJ60CA | Taiwan Semiconductor Corporation | 51.071 | SMBJ60CAFSCT-ND | 0,61000 € | Direct |
| SMBJ60CA | Littelfuse Inc. | 571 | SMBJ60CALFCT-ND | 0,49000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15559 € | 466,77 € |
| 6.000 | 0,14717 € | 883,02 € |
| Unit Price without VAT: | 0,15559 € |
|---|---|
| Unit Price with VAT: | 0,18515 € |









