1SMB160AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,16296 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.880
Unit Price: 0,45000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.165
Unit Price: 0,45000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.418
Unit Price: 0,40000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 233
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.014
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 816
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet
259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB160AT3

DigiKey Part Number
1SMB160AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB160AT3
Description
TVS DIODE 160VWM 259VC SMB
Customer Reference
Detailed Description
259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB160AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
125pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes