Similar
Similar
Similar

SMBJ160E3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ160E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ160E3/TR13 |
Description | TVS DIODE 160VWM 287VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 287V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.1A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 287V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-T160ALF | Bourns Inc. | 0 | CD214B-T160ALF-ND | 0,00000 € | Similar |
| SMBJ160A | Taiwan Semiconductor Corporation | 5.940 | SMBJ160AFSCT-ND | 0,54000 € | Similar |
| SMBJ160A/TR13 | YAGEO | 2.985 | 13-SMBJ160A/TR13CT-ND | 0,13000 € | Similar |
| SMBJ160A/TR7 | YAGEO | 0 | 13-SMBJ160A/TR7TR-ND | 0,06317 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26386 € | 791,58 € |
| Unit Price without VAT: | 0,26386 € |
|---|---|
| Unit Price with VAT: | 0,31399 € |




