CD214B-T160ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 13.590
Unit Price: 0,49000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.940
Unit Price: 0,54000 €
Datasheet
259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T160ALF

DigiKey Part Number
CD214B-T160ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T160ALF
Description
TVS DIODE 160VWM 259VC DO214AA
Customer Reference
Detailed Description
259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
EDA/CAD Models
CD214B-T160ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.3A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
160V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
178V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
259V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ160ABourns Inc.13.590SMBJ160ABCT-ND0,49000 €Direct
SMBJ160ATaiwan Semiconductor Corporation5.940SMBJ160AFSCT-ND0,54000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes