
SMBJ154A-TR | |
|---|---|
DigiKey Part Number | 497-4292-2-ND - Tape & Reel (TR) 497-4292-1-ND - Cut Tape (CT) 497-4292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ154A-TR |
Description | TVS DIODE 154VWM 246VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ154A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 2.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 246V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24490 € | 24,49 € |
| 500 | 0,18578 € | 92,89 € |
| 1.000 | 0,16670 € | 166,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14602 € | 365,05 € |
| 5.000 | 0,13323 € | 666,15 € |
| 7.500 | 0,12671 € | 950,32 € |
| 12.500 | 0,11938 € | 1.492,25 € |
| 17.500 | 0,11504 € | 2.013,20 € |
| 25.000 | 0,11082 € | 2.770,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

