1SMA30CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 6.655
Unit Price: 0,29000 €
Datasheet

Similar


Bourns Inc.
In Stock: 129.861
Unit Price: 0,35000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 62.568
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 93.340
Unit Price: 0,42000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.203
Unit Price: 0,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 39.138
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,13770 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09437 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08520 €
Datasheet
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA30CAT3

DigiKey Part Number
1SMA30CAT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA30CAT3
Description
TVS DIODE 30VWM 48.4VC SMA
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA30CAT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
210pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes