Direct
Direct
Similar
Similar
Similar
Similar



TV04A300JB-HF | |
|---|---|
DigiKey Part Number | TV04A300JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A300JB-HF |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A300JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 8.26A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A300JB-HF | Comchip Technology | 0 | ATV04A300JB-HF-ND | 0,09447 € | Direct |
| TV04A300JB-G | Comchip Technology | 0 | TV04A300JB-G-ND | 0,09394 € | Direct |
| SMAJ30CA | Littelfuse Inc. | 123.517 | SMAJ30CALFCT-ND | 0,41000 € | Upgrade |
| SMAJ30CA | Bourns Inc. | 123.752 | SMAJ30CABCT-ND | 0,50000 € | Upgrade |
| SM4T35CAY | STMicroelectronics | 6.159 | 497-10923-1-ND | 1,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08481 € | 424,05 € |
| 10.000 | 0,07020 € | 702,00 € |
| Unit Price without VAT: | 0,08481 € |
|---|---|
| Unit Price with VAT: | 0,10092 € |






