
1SMA28AT3 | |
|---|---|
DigiKey Part Number | 1SMA28AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA28AT3 |
Description | TVS DIODE 28VWM 45.4VC SMA |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA28AT3 Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 430pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ28A | Littelfuse Inc. | 16 | SMAJ28ALFCT-ND | 0,40000 € | Direct |
| PTVS28VS1UR,115 | Nexperia USA Inc. | 4.875 | 1727-5869-1-ND | 0,50000 € | Similar |
| SMA6J28A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA6J28A-E3/5A-ND | 0,08621 € | Similar |
| SMA6J28A-E3/61 | Vishay General Semiconductor - Diodes Division | 3.281 | 112-SMA6J28A-E3/61CT-ND | 0,47000 € | Similar |
| SMAJ28A-TR | STMicroelectronics | 5.471 | 497-12524-1-ND | 0,60000 € | Similar |






