


SMAJ28A | |
|---|---|
DigiKey Part Number | SMAJ28ALFTR-ND - Tape & Reel (TR) SMAJ28ALFCT-ND - Cut Tape (CT) SMAJ28ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28A |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ28A Models |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 8.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ28A-13-F | Diodes Incorporated | 506.962 | SMAJ28A-FDICT-ND | 0,42000 € | Direct |
| SMAJ28A-E3/5A | Vishay General Semiconductor - Diodes Division | 5.263 | SMAJ28A-E3/5AGICT-ND | 0,44000 € | Direct |
| SMAJ28A-E3/61 | Vishay General Semiconductor - Diodes Division | 3.428 | SMAJ28A-E3/61GICT-ND | 0,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14860 € | 14,86 € |
| 500 | 0,11084 € | 55,42 € |
| 1.000 | 0,09861 € | 98,61 € |
| 2.000 | 0,08832 € | 176,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06429 € | 321,45 € |
| 10.000 | 0,05853 € | 585,30 € |
| 15.000 | 0,05559 € | 833,85 € |
| 25.000 | 0,05229 € | 1.307,25 € |
| 35.000 | 0,05034 € | 1.761,90 € |
| 50.000 | 0,05025 € | 2.512,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |










