DO-214AC
cms-photo-disclaimer
DO-214AC
DO-214AC

SMAJ28A-13-F

cms-digikey-product-number
SMAJ28A-FDITR-ND - Tape & Reel (TR)
SMAJ28A-FDICT-ND - Cut Tape (CT)
SMAJ28A-FDIDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
SMAJ28A-13-F
cms-description
TVS DIODE 28VWM 45.4VC SMA
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
cms-eda-cad-models
SMAJ28A-13-F Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 508.978
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,14000 €0,14 €
100,09400 €0,94 €
1000,06250 €6,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5.0000,05107 €255,35 €
cms-manufacturer-standard-package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €