
1SMA22AT3 | |
|---|---|
DigiKey Part Number | 1SMA22AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA22AT3 |
Description | TVS DIODE 22VWM 35.5VC SMA |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA22AT3 Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 540pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS22VS1UR,115 | Nexperia USA Inc. | 0 | 1727-5866-1-ND | 0,50000 € | Similar |
| SMA6J22A-E3/5A | Vishay General Semiconductor - Diodes Division | 7.379 | 112-SMA6J22A-E3/5ACT-ND | 0,47000 € | Similar |
| SMA6J22A-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA6J22A-E3/61-ND | 0,09514 € | Similar |
| SMAJ22AE3/TR13 | Microchip Technology | 0 | SMAJ22AE3/TR13-ND | 0,15832 € | Similar |
| SMAJ22E3/TR13 | Microchip Technology | 0 | SMAJ22E3/TR13-ND | 0,15832 € | Similar |





