
SMA6J22A-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMA6J22A-E3/5ATR-ND - Tape & Reel (TR) 112-SMA6J22A-E3/5ACT-ND - Cut Tape (CT) 112-SMA6J22A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J22A-E3/5A |
Description | TVS DIODE 22VWM 40.4VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40.4V Clamp 89A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 40.4V | |
Current - Peak Pulse (10/1000µs) | 89A (8/20µs) | |
Power - Peak Pulse | 4000W (4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,14860 € | 14,86 € |
| 500 | 0,12734 € | 63,67 € |
| 1.000 | 0,10105 € | 101,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06651 € | 498,82 € |
| 15.000 | 0,06618 € | 992,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

