Direct
Similar
Similar
Similar

1SMA18AT3 | |
|---|---|
DigiKey Part Number | 1SMA18AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA18AT3 |
Description | TVS DIODE 18VWM 29.2VC SMA |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA18AT3 Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 645pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18A | Littelfuse Inc. | 2.187 | SMAJ18ALFCT-ND | 0,41000 € | Direct |
| SMAJ18A-TR | STMicroelectronics | 3.194 | 497-7892-1-ND | 0,53000 € | Direct |
| PTVS18VS1UR,115 | Nexperia USA Inc. | 216.356 | 1727-5319-1-ND | 0,50000 € | Similar |
| SMAJ18AE3/TR13 | Microchip Technology | 4.881 | 150-SMAJ18AE3/TR13CT-ND | 0,15000 € | Similar |
| SMAJ18E3/TR13 | Microchip Technology | 0 | SMAJ18E3/TR13-ND | 0,15832 € | Similar |





