1SMA10CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3.125
Unit Price: 0,32000 €
Datasheet

Similar


Bourns Inc.
In Stock: 10.087
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.168
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 39.348
Unit Price: 0,42000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.803
Unit Price: 0,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27539 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08340 €
Datasheet
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA10CAT3

DigiKey Part Number
1SMA10CAT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA10CAT3
Description
TVS DIODE 10VWM 17VC SMA
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA10CAT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
580pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes