Similar

1N754ATR | |
|---|---|
DigiKey Part Number | 1N754ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N754ATR |
Description | DIODE ZENER 6.8V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N754ATR Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5235B | onsemi | 5.046 | 1N5235BFS-ND | 0,14000 € | Direct |
| 1N4736A | onsemi | 43.328 | 1N4736AFS-ND | 0,22000 € | Similar |
| 1N5235BTR | onsemi | 37.375 | 1N5235BFSCT-ND | 0,15000 € | Similar |
| BZX79C6V8 | onsemi | 63.254 | BZX79C6V8-ND | 0,18000 € | Similar |
| 1N5063 | Microchip Technology | 0 | 150-1N5063-ND | 20,58140 € | Similar |







