Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N754A-1 | |
|---|---|
DigiKey Part Number | 1N754A-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N754A-1 |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5732B | Microchip Technology | 0 | 1N5732B-ND | 1,63597 € | Direct |
| 1N5996B | Microchip Technology | 0 | 1N5996BMS-ND | 1,54207 € | Direct |
| 1N3514A | Microchip Technology | 0 | 1N3514A-ND | 2,19008 € | Parametric Equivalent |
| 1N6320 | Microchip Technology | 0 | 1N6320-ND | 7,40133 € | Parametric Equivalent |
| 1N754A-1/TR | Microchip Technology | 0 | 150-1N754A-1/TR-ND | 2,05814 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 439 | 1,91301 € | 839,81 € |
| Unit Price without VAT: | 1,91301 € |
|---|---|
| Unit Price with VAT: | 2,27648 € |




