
1N5063 | |
|---|---|
DigiKey Part Number | 150-1N5063-ND |
Manufacturer | |
Manufacturer Product Number | 1N5063 |
Description | DIODE ZENER 6.8V 3W AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 5.2 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,58140 € | 2.058,14 € |
| Unit Price without VAT: | 20,58140 € |
|---|---|
| Unit Price with VAT: | 24,49187 € |

