1N6295A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 190
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.900
Unit Price: 0,92000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.172
Unit Price: 0,88000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22926 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29949 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32186 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,16438 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11876 €
Datasheet
137V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6295A

DigiKey Part Number
1N6295AOS-ND
Manufacturer
Manufacturer Product Number
1N6295A
Description
TVS DIODE 85.5VWM 137VC AXIAL
Customer Reference
Detailed Description
137V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N6295A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes