Similar
Similar

1.5KE100A-HF | |
|---|---|
DigiKey Part Number | 641-1.5KE100A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100A-HF |
Description | TVS DIODE 85.5VWM 137VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.95A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.95A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE100A/B | YAGEO | 990 | 13-1.5KE100A/BCT-ND | 0,23000 € | Similar |
| 1.5KE100A/TR13 | YAGEO | 0 | 13-1.5KE100A/TR13TR-ND | 0,09421 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32847 € | 328,47 € |
| 2.000 | 0,30608 € | 612,16 € |
| Unit Price without VAT: | 0,32847 € |
|---|---|
| Unit Price with VAT: | 0,39088 € |


