
1.5KE100A | |
|---|---|
DigiKey Part Number | 497-12017-1-ND - Cut Tape (CT) 497-12017-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100A |
Description | TVS DIODE 85.5VWM 178VC DO201 |
Customer Reference | |
Detailed Description | 178V Clamp 56A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE100A Models |
Category | Current - Peak Pulse (10/1000µs) 56A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1150pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 178V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T100A | STMicroelectronics | 2.965 | 497-12050-1-ND | 1,36000 € | MFR Recommended |
| 1.5KE100A | Littelfuse Inc. | 5.972 | 1.5KE100ALFCT-ND | 0,91000 € | Direct |
| 1.5KE100A | Diotec Semiconductor | 1.105 | 4878-1.5KE100ACT-ND | 0,77000 € | Direct |
| 1.5KE100A-B | Littelfuse Inc. | 0 | 1.5KE100A-BLF-ND | 0,26370 € | Similar |
| 1.5KE100A-G | Comchip Technology | 0 | 1.5KE100A-G-ND | 0,32847 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61900 € | 6,19 € |
| 100 | 0,40450 € | 40,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,30433 € | 182,60 € |
| 1.200 | 0,27603 € | 331,24 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

