
1.5KE100A | |
|---|---|
DigiKey Part Number | 4878-1.5KE100ACT-ND - Cut Tape (CT) 4878-1.5KE100ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100A |
Description | TVS DIODE 85.5VWM 137V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11.4A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE100A Models |
Category | Current - Peak Pulse (10/1000µs) 11.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 85.5V | Package / Case Axial |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,30970 € | 30,97 € |
| 500 | 0,23692 € | 118,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,19141 € | 239,26 € |
| 2.500 | 0,17410 € | 435,25 € |
| 3.750 | 0,16528 € | 619,80 € |
| 6.250 | 0,16386 € | 1.024,12 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

