
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5251B | onsemi | 0 | 1N5251B-ND | 0,14000 € | Direct |
| 1N4748A | onsemi | 2.658 | 1N4748A-ND | 0,22000 € | Similar |
| 1N3526A | Microchip Technology | 0 | 1N3526A-ND | 2,17269 € | Similar |
| 1N5251B TR PBFREE | Central Semiconductor Corp | 9.699 | 1514-1N5251BTRPBFREECT-ND | 0,40000 € | Similar |
| 1N5251B-TAP | Vishay General Semiconductor - Diodes Division | 29.863 | 112-1N5251B-TAPCT-ND | 0,42000 € | Similar |






