
1N5744D | |
|---|---|
DigiKey Part Number | 1N5744D-ND |
Manufacturer | |
Manufacturer Product Number | 1N5744D |
Description | DIODE ZENER 22V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5744C | Microchip Technology | 0 | 1N5744C-ND | 24,21383 € | Parametric Equivalent |
| 1N6008D | Microchip Technology | 0 | 1N6008D-ND | 33,78209 € | Parametric Equivalent |
| 1N5251B | onsemi | 0 | 1N5251B-ND | 1,01000 € | Similar |
| 1N5251BTR | onsemi | 14.106 | 1N5251BTRFSCT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 4,08361 € | 824,89 € |
| Unit Price without VAT: | 4,08361 € |
|---|---|
| Unit Price with VAT: | 4,85950 € |



