Direct
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

1N5744B | |
|---|---|
DigiKey Part Number | 1N5744B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5744B |
Description | DIODE ZENER 22V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3526A | Microchip Technology | 0 | 1N3526A-ND | 2,17269 € | Direct |
| 1N5541B | Microchip Technology | 0 | 1N5541B-ND | 2,68313 € | Direct |
| JANTX1N4115-1 | Microchip Technology | 0 | 1086-15322-ND | 3,86107 € | Direct |
| 1N5744C | Microchip Technology | 0 | 1N5744C-ND | 3,24594 € | Parametric Equivalent |
| 1N5744D | Microchip Technology | 0 | 1N5744D-ND | 4,08361 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 511 | 1,62297 € | 829,34 € |
| Unit Price without VAT: | 1,62297 € |
|---|---|
| Unit Price with VAT: | 1,93133 € |





