Zener Diode 20 V 3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5932BRNG

DigiKey Part Number
1N5932BRNGOSCT-ND - Cut Tape (CT)
1N5932BRNGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5932BRNG
Description
DIODE ZENER 20V 3W DO41
Customer Reference
Detailed Description
Zener Diode 20 V 3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5932BRNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 15.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
14 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5932BRLGonsemi7.9801N5932BRLGOSCT-ND0,61000 €Parametric Equivalent
1N4472Microchip Technology01N4472MS-ND8,25880 €Similar
1N4747A,133Nexperia USA Inc.4.1051727-1950-1-ND0,25000 €Similar
1N4747AGE3Microchip Technology01N4747AGE3MS-ND2,90565 €Similar
BZX79-B20,113Nexperia USA Inc.3401727-6236-1-ND0,16000 €Similar
In-Stock: 2.855
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,60600 €6,06 €
1000,39770 €39,77 €
5000,30816 €154,08 €
1.0000,27931 €279,31 €
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €